
FP-301 1" CR 100' | |
|---|---|
DigiKey Part Number | 19-FP-3011"CR100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1" CR 100' |
Description | HTSHRK FP301 1" 100' CLR FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 100.0' (30.5m) |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
Recovered Wall Thickness 0.035" (0.89mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 5 | 61,06200 Kč | 305,31 Kč |
| 10 | 56,14900 Kč | 561,49 Kč |
| 20 | 51,63400 Kč | 1 032,68 Kč |
| 50 | 46,22500 Kč | 2 311,25 Kč |
| 100 | 42,51680 Kč | 4 251,68 Kč |
| 250 | 38,06432 Kč | 9 516,08 Kč |
| 500 | 36,02164 Kč | 18 010,82 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |








