Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" CR 200'

DigiKey Part Number
FP012C-200-ND
19-FP-3011/2"CR200'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" CR 200'
Description
HEATSHRINK FP301 1/2" CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
200.0' (61.0m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 615 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
144,10000 Kč44,10 Kč
536,32600 Kč181,63 Kč
1033,38700 Kč333,87 Kč
2030,70950 Kč614,19 Kč
5027,49480 Kč1 374,74 Kč
10025,28580 Kč2 528,58 Kč
25024,13176 Kč6 032,94 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
20015,40835 Kč3 081,67 Kč
40015,35428 Kč6 141,71 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč
Alternate Color
HEATSHRINK FP301 1/2" X 200' BLK
In-Stock: 86
Unit Price: 3 354,22000 Kč
HEATSHRINK FP301 1/2" BLU
In-Stock: 1402
Unit Price: 41,37000 Kč
HEATSHRINK FP301 1/2" GREEN
In-Stock: 2258
Unit Price: 43,68000 Kč
HEATSHRINK FP301 1/2" 200' RED
In-Stock: 25
Unit Price: 3 354,22000 Kč
HEATSHRINK FP301 1/2" WHITE
In-Stock: 6587
Unit Price: 42,84000 Kč
Alternate Length
HEATSHRINK FP301 1/2" 100' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" 5' CLEAR
In-Stock: 0
Unit Price: