
FP-301 1/2" BU 200' | |
|---|---|
DigiKey Part Number | FP012B-200-ND 19-FP-3011/2"BU200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/2" BU 200' |
Description | HEATSHRINK FP301 1/2" BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 33,97400 Kč | 169,87 Kč |
| 10 | 31,26600 Kč | 312,66 Kč |
| 20 | 28,74650 Kč | 574,93 Kč |
| 50 | 25,73940 Kč | 1 286,97 Kč |
| 100 | 23,67100 Kč | 2 367,10 Kč |
| 250 | 22,44604 Kč | 5 611,51 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 14,21880 Kč | 2 843,76 Kč |
| 400 | 14,05763 Kč | 5 623,05 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |












