
FP-301 1/2" YL 200' | |
|---|---|
DigiKey Part Number | FP012Y-200-ND 19-FP-3011/2"YL200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/2" YL 200' |
Description | HEATSHRINK FP301 1/2" YEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 5 | 35,31800 Kč | 176,59 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 20 | 29,85900 Kč | 597,18 Kč |
| 50 | 26,72620 Kč | 1 336,31 Kč |
| 100 | 24,58240 Kč | 2 458,24 Kč |
| 250 | 23,39596 Kč | 5 848,99 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 14,89075 Kč | 2 978,15 Kč |
| 400 | 14,78838 Kč | 5 915,35 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |













