HSTT100-C6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 348,15105 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 5 805,95000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 009
Unit Price: 74,12000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT100-C6

DigiKey Part Number
298-13623-ND
Manufacturer
Manufacturer Product Number
HSTT100-C6
Description
HEATSHRINK 1" X 100' BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65182HellermannTyton0309-65182-ND348,15105 KčSimilar
495765Essentra Components0495765-ND5 805,95000 KčParametric Equivalent
FP-301 1" BU 100'3M2 00919-FP-3011"BU100'-ND74,12000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 941,10000 Kč6 941,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6 941,10000 Kč
Unit Price with VAT:8 398,73100 Kč
Alternate Color
HEATSHRINK 1" X 100' BLACK
In-Stock: 0
Unit Price: 6 457,72000 Kč
HEATSHRINK 1" X 100' WHITE
In-Stock: 1
Unit Price: 6 941,10000 Kč
HEATSHRINK 1" X 100' RED
In-Stock: 1
Unit Price: 6 941,10000 Kč
HEATSHRINK 1" X 100' GREEN/YLW
In-Stock: 0
Unit Price: 11 907,97000 Kč
HEATSHRINK 1" X 100' CLEAR
In-Stock: 0
Unit Price: 6 457,72000 Kč
Alternate Length
HEATSHRINK 1" X 4' BLUE
In-Stock: 5
Unit Price: 308,92200 Kč