0192670307 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 6 606,81000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 49
Unit Price: 3 265,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 43
Unit Price: 65,09000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 6 457,72000 Kč
Datasheet
Image for 0192670307 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670307

DigiKey Part Number
0192670307-ND
Manufacturer
Manufacturer Product Number
0192670307
Description
HEATSHRINK 1" X 100' CLEAR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10026,45120 Kč2 645,12 Kč
Manufacturers Standard Package
Unit Price without VAT:26,45120 Kč
Unit Price with VAT:32,00595 Kč
Alternate Color
HEATSHRINK 1" X 100' BLACK
In-Stock: 0
Unit Price: 2 066,95910 Kč