
RNF-100-1-CL-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-1-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-CL-STK |
Description | HEATSHRINK 1" X 4' CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 5 | 182,76600 Kč | 913,83 Kč |
| 10 | 168,08900 Kč | 1 680,89 Kč |
| 25 | 150,48840 Kč | 3 762,21 Kč |
| 50 | 138,40620 Kč | 6 920,31 Kč |
| 100 | 127,29830 Kč | 12 729,83 Kč |
| 250 | 120,13796 Kč | 30 034,49 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |

