HSTT100-48-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 30,26020 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 2
Unit Price: 152,87000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 16 860,14800 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 5 394,77240 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 586
Unit Price: 331,98000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 250
Unit Price: 216,91000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 767
Unit Price: 273,18000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 121
Unit Price: 216,49000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 185
Unit Price: 185,83000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 16
Unit Price: 269,40000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 5
Unit Price: 251,85000 Kč
Datasheet

Parametric Equivalent


Techflex
In Stock: 0
Unit Price: 1 350,80000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 940
Unit Price: 108,98000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT100-48-5

DigiKey Part Number
298-13404-ND
Manufacturer
Manufacturer Product Number
HSTT100-48-5
Description
HEATSHRINK 1" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670285Molex00192670285-ND30,26020 KčParametric Equivalent
309-65184HellermannTyton2309-65184-ND152,87000 KčParametric Equivalent
70-21-0016-0004Parker Chomerics01944-1082-ND16 860,14800 KčParametric Equivalent
70-41-0016-0004Parker Chomerics01944-1075-ND5 394,77240 KčParametric Equivalent
F2211IN BK105Alpha Wire586F2211INBK105-ND331,98000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,58000 Kč302,58 Kč
2295,96500 Kč591,93 Kč
3292,22333 Kč876,67 Kč
5287,58800 Kč1 437,94 Kč
7284,55286 Kč1 991,87 Kč
10281,37300 Kč2 813,73 Kč
Manufacturers Standard Package
Unit Price without VAT:302,58000 Kč
Unit Price with VAT:366,12180 Kč
Alternate Color
HEATSHRINK 1" X 4' RED
In-Stock: 1
Unit Price: 325,05000 Kč
HEATSHRINK 1" X 4' CLEAR
In-Stock: 28
Unit Price: 310,35000 Kč
HEATSHRINK 1" X 4' BROWN
In-Stock: 0
Unit Price: 325,05000 Kč
HEATSHRINK 1" X 4' WHITE
In-Stock: 0
Unit Price: 308,92200 Kč
HEATSHRINK 1" X 4' ORANGE
In-Stock: 105
Unit Price: 316,44000 Kč
Alternate Length
HEATSHRINK 1" X 100' BLACK
In-Stock: 0
Unit Price: 6 457,72000 Kč
HEATSHRINK 1" X 0.5' BLACK
In-Stock: 0
Unit Price: 397,70000 Kč