Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT50-48-5

DigiKey Part Number
298-13421-ND
Manufacturer
Manufacturer Product Number
HSTT50-48-5
Description
HEATSHRINK 1/2" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70-21-0008-0004Parker Chomerics131944-1080-ND9 299,17000 KčParametric Equivalent
70-41-0008-0004Parker Chomerics201944-1073-ND5 155,01000 KčParametric Equivalent
F2211/2 BK105Alpha Wire2 265F2211/2BK105-ND191,71000 KčParametric Equivalent
F221B1/2 BK210Alpha Wire2 575A012B-4-ND115,70000 KčParametric Equivalent
F221V1/2 BK105Alpha Wire178F221V1/2BK105-ND152,03000 KčParametric Equivalent
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
2156,85500 Kč313,71 Kč
3154,89667 Kč464,69 Kč
5152,40400 Kč762,02 Kč
7150,79571 Kč1 055,57 Kč
10149,10700 Kč1 491,07 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč
Alternate Color
HEATSHRINK 1/2" X 4' WHITE
In-Stock: 7
Unit Price: 179,11000 Kč
HEATSHRINK 1/2" X 4' RED
In-Stock: 1
Unit Price: 179,11000 Kč
HEATSHRINK 1/2" X 4' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 4' GREEN
In-Stock: 9
Unit Price: 179,11000 Kč
HEATSHRINK 1/2" X 4' BLUE
In-Stock: 0
Unit Price: 179,11000 Kč
Alternate Length
HEATSHRINK 1/2" X 25' BLACK
In-Stock: 0
Unit Price: 1 281,93000 Kč
HEATSHRINK 1/2" X 100' BLACK
In-Stock: 67
Unit Price: 3 423,51000 Kč
HEATSHRINK 1/2" X 200' BLACK
In-Stock: 0
Unit Price: 6 644,61000 Kč
HEATSHRNK 1/2" X 0.5' BLK 1=10PC
In-Stock: 0
Unit Price: 387,20000 Kč