Similar

HSTT50-48-5-4 | |
|---|---|
DigiKey Part Number | 298-21625-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-48-5-4 |
Description | HEATSHRINK 1/2" X 4' YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT50-48-Q4 | Panduit Corp | 0 | 298-21628-ND | 177,85000 Kč | Similar |









