
HSTT50-48-5-2 | |
|---|---|
DigiKey Part Number | 298-13418-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-48-5-2 |
Description | HEATSHRINK 1/2" X 4' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/2 RD105 | Alpha Wire | 191 | F2211/2RD105-ND | 146,99000 Kč | Parametric Equivalent |
| F221V1/2 RD105 | Alpha Wire | 149 | F221V1/2RD105-ND | 152,03000 Kč | Parametric Equivalent |
| FP301-1/2-48"-RED-100 PCS | 3M | 749 | 3M161307-ND | 110,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 2 | 175,23000 Kč | 350,46 Kč |
| 3 | 173,02333 Kč | 519,07 Kč |
| 5 | 170,25200 Kč | 851,26 Kč |
| 7 | 168,46429 Kč | 1 179,25 Kč |
| 10 | 166,57700 Kč | 1 665,77 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |









