
HSTT50-48-5-10 | |
|---|---|
DigiKey Part Number | 298-13417-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-48-5-10 |
Description | HEATSHRINK 1/2" X 4' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/2 WH105 | Alpha Wire | 208 | F2211/2WH105-ND | 145,99000 Kč | Parametric Equivalent |
| F221V1/2 WH105 | Alpha Wire | 9 | F221V1/2WH105-ND | 150,99000 Kč | Parametric Equivalent |
| FP301-1/2-48"-WHITE-100 PCS | 3M | 637 | 3M161309-ND | 109,70000 Kč | Parametric Equivalent |
| RNF-100-1/2-WH-STK | TE Connectivity Raychem Cable Protection | 200 | 484-RNF-100-1/2-WH-STK-ND | 107,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,90000 Kč | 177,90 Kč |
| 2 | 174,04000 Kč | 348,08 Kč |
| 3 | 171,85000 Kč | 515,55 Kč |
| 5 | 169,09600 Kč | 845,48 Kč |
| 7 | 167,32000 Kč | 1 171,24 Kč |
| 10 | 165,44700 Kč | 1 654,47 Kč |
| Unit Price without VAT: | 177,90000 Kč |
|---|---|
| Unit Price with VAT: | 215,25900 Kč |









