HSTT50-48-Q4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 30,94774 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 346
Unit Price: 145,99000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7
Unit Price: 150,99000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 217
Unit Price: 101,77000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 117,19083 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT50-48-Q4

DigiKey Part Number
298-21628-ND
Manufacturer
Manufacturer Product Number
HSTT50-48-Q4
Description
HEATSHRINK 1/2" X 4' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65294HellermannTyton0309-65294-ND30,94774 KčParametric Equivalent
F2211/2 YL105Alpha Wire346F2211/2YL105-ND145,99000 KčParametric Equivalent
F221V1/2 YL105Alpha Wire7F221V1/2YL105-ND150,99000 KčParametric Equivalent
FP301-1/2-48"-YELLOW-100 PCS3M2173M161311-ND101,77000 KčParametric Equivalent
FP301-1/2-48"-YELLOW-HDR-12 PCS3M0FP301-1/2-48"-YELLOW-HDR-12PCS-ND117,19083 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,65000 Kč176,65 Kč
2172,89000 Kč345,78 Kč
3170,73667 Kč512,21 Kč
5168,01200 Kč840,06 Kč
7166,21857 Kč1 163,53 Kč
10164,36200 Kč1 643,62 Kč
Manufacturers Standard Package
Unit Price without VAT:176,65000 Kč
Unit Price with VAT:213,74650 Kč
Alternate Color
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 25
Unit Price: 152,40360 Kč
HEATSHRINK 1/2" X 4' BROWN
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 4' WHITE
In-Stock: 25
Unit Price: 176,65000 Kč
HEATSHRINK 1/2" X 4' RED
In-Stock: 0
Unit Price: 176,65000 Kč
HEATSHRINK 1/2" X 4' ORANGE
In-Stock: 240
Unit Price: 176,65000 Kč