Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/2-48"-YELLOW-HDR-12 PCS

DigiKey Part Number
FP301-1/2-48"-YELLOW-HDR-12PCS-ND
Manufacturer
Manufacturer Product Number
FP301-1/2-48"-YELLOW-HDR-12 PCS
Description
HEATSHRINK FP301 1/2-48" YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Header Label, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12117,19083 Kč1 406,29 Kč
Manufacturers Standard Package
Unit Price without VAT:117,19083 Kč
Unit Price with VAT:141,80090 Kč
Alternate Color
HEATSHRINK 1/2"X4' BLK 1=1PC 48"
In-Stock: 13
Unit Price: 174,56000 Kč
HEATSHRINK FP301 1/2-48" BLUE
In-Stock: 0
Unit Price: 117,19083 Kč
HEATSHRINK FP301 1/2-48" CLEAR
In-Stock: 0
Unit Price: 119,48500 Kč
HEATSHRINK FP301 1/2-48" GREEN
In-Stock: 0
Unit Price: 117,19083 Kč
HEATSHRINK FP301 1/2-48" RED
In-Stock: 0
Unit Price: