
HSTT50-48-Q | |
|---|---|
DigiKey Part Number | 298-13491-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-48-Q |
Description | HEATSHRINK 1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70-21-0008-0004 | Parker Chomerics | 13 | 1944-1080-ND | 9 299,17000 Kč | Parametric Equivalent |
| 70-41-0008-0004 | Parker Chomerics | 12 | 1944-1073-ND | 5 155,01000 Kč | Parametric Equivalent |
| F2211/2 BK105 | Alpha Wire | 2 265 | F2211/2BK105-ND | 191,71000 Kč | Parametric Equivalent |
| F221B1/2 BK210 | Alpha Wire | 2 468 | A012B-4-ND | 115,70000 Kč | Parametric Equivalent |
| F221V1/2 BK105 | Alpha Wire | 168 | F221V1/2BK105-ND | 152,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 153,44480 Kč | 3 836,12 Kč |
| 50 | 150,12320 Kč | 7 506,16 Kč |
| 75 | 148,21507 Kč | 11 116,13 Kč |
| 125 | 145,84200 Kč | 18 230,25 Kč |
| 175 | 144,29943 Kč | 25 252,40 Kč |
| 250 | 142,68140 Kč | 35 670,35 Kč |
| Unit Price without VAT: | 153,44480 Kč |
|---|---|
| Unit Price with VAT: | 185,66821 Kč |
















