
HSTT50-C | |
|---|---|
DigiKey Part Number | 298-13664-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-C |
Description | HEATSHRINK 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/2-100'-BLACK-SPOOL | 3M | 186 | 19-FP301-1/2-100'-BLACK-SPOOL-ND | 2 025,47000 Kč | Parametric Equivalent |
| FP301-1/2-100'-BLACK-SPOOL | 3M | 408 | 19-FP301-1/2-100'-BLACK-SPOOL-DS-ND | 46,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 423,51000 Kč | 3 423,51 Kč |
| 2 | 3 349,18000 Kč | 6 698,36 Kč |
| 3 | 3 306,41667 Kč | 9 919,25 Kč |
| 5 | 3 253,26200 Kč | 16 266,31 Kč |
| 7 | 3 218,66286 Kč | 22 530,64 Kč |
| 10 | 3 182,41500 Kč | 31 824,15 Kč |
| Unit Price without VAT: | 3 423,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 142,44710 Kč |



















