
HSTT75-C | |
|---|---|
DigiKey Part Number | 298-13673-ND |
Manufacturer | |
Manufacturer Product Number | HSTT75-C |
Description | HEATSHRINK 3/4" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670273 | Molex | 158 | 900-0192670273-DS-ND | 55,01000 Kč | Parametric Equivalent |
| SH275-3/4-100 | Daburn Electronics | 251 | W188-100-ND | 56,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 459,98000 Kč | 4 459,98 Kč |
| 2 | 4 363,07000 Kč | 8 726,14 Kč |
| 3 | 4 307,25000 Kč | 12 921,75 Kč |
| 5 | 4 237,98400 Kč | 21 189,92 Kč |
| 7 | 4 192,88000 Kč | 29 350,16 Kč |
| 10 | 4 145,57200 Kč | 41 455,72 Kč |
| Unit Price without VAT: | 4 459,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 396,57580 Kč |















