Similar

HSTT75-C5 | |
|---|---|
DigiKey Part Number | 298-21635-ND |
Manufacturer | |
Manufacturer Product Number | HSTT75-C5 |
Description | HEATSHRINK 3/4" X 100' GREEN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT75-48-5-5 | Panduit Corp | 17 | 298-13427-ND | 237,28000 Kč | Similar |
| 309-60314 | HellermannTyton | 0 | 309-60314-ND | 409,99645 Kč | Similar |









