Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT75-48-5-5

DigiKey Part Number
298-13427-ND
Manufacturer
Manufacturer Product Number
HSTT75-48-5-5
Description
HEATSHRINK 3/4" X 4' GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2213/4 GR105Alpha Wire53F2213/4GR105-ND193,39000 KčParametric Equivalent
F221V3/4 GR105Alpha Wire12F221V3/4GR105-ND200,53000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,28000 Kč237,28 Kč
2232,13500 Kč464,27 Kč
3229,22667 Kč687,68 Kč
5225,56000 Kč1 127,80 Kč
7223,20857 Kč1 562,46 Kč
10220,71000 Kč2 207,10 Kč
Manufacturers Standard Package
Unit Price without VAT:237,28000 Kč
Unit Price with VAT:287,10880 Kč
Alternate Color
HEATSHRINK 3/4" X 4' BLACK
In-Stock: 549
Unit Price: 220,48000 Kč
HEATSHRINK 3/4" X 4' WHITE
In-Stock: 0
Unit Price: 225,56000 Kč
HEATSHRINK 3/4" X 4' RED
In-Stock: 0
Unit Price: 237,28000 Kč
HEATSHRINK 3/4" X 4' BLUE
In-Stock: 4
Unit Price: 237,28000 Kč
HEATSHRINK 3/4" X 4' GREEN/YLW
In-Stock: 0
Unit Price: 420,80000 Kč
Alternate Length
HEATSHRINK 3/4" X 200' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 100' GREEN
In-Stock: 0
Unit Price: