Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/4 GR105

DigiKey Part Number
F2213/4GR105-ND
Manufacturer
Manufacturer Product Number
F2213/4 GR105
Description
HEATSHRINK 3/4" X 4' GREEN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,39000 Kč193,39 Kč
2177,75000 Kč355,50 Kč
3169,24333 Kč507,73 Kč
5159,12200 Kč795,61 Kč
7152,77571 Kč1 069,43 Kč
10146,35600 Kč1 463,56 Kč
Manufacturers Standard Package
Unit Price without VAT:193,39000 Kč
Unit Price with VAT:234,00190 Kč
Alternate Color
HEATSHRINK 3/4" X 4' BLACK
In-Stock: 1127
Unit Price: 193,39000 Kč
HEATSHRINK 3/4" X 4' BLUE
In-Stock: 563
Unit Price: 193,39000 Kč
HEATSHRINK 3/4" X 4' CLEAR
In-Stock: 45
Unit Price: 193,39000 Kč
HEATSHRINK 3/4" X 4' RED
In-Stock: 0
Unit Price: 193,39000 Kč
HEATSHRINK 3/4" X 4' WHITE
In-Stock: 65
Unit Price: 193,39000 Kč
Alternate Length
HEATSHRINK 3/4" X 0.5' GREEN
In-Stock: 12
Unit Price: 88,82000 Kč
HEATSHRINK 3/4" X 24' GREEN
In-Stock: 1
Unit Price: 1 901,37000 Kč
HEATSHRINK 3/4" GREEN
In-Stock: 750
Unit Price: 28,02224 Kč