
F2213/4 WH105 | |
|---|---|
DigiKey Part Number | F2213/4WH105-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 WH105 |
Description | HEATSHRINK 3/4" X 4' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 2 | 177,75000 Kč | 355,50 Kč |
| 3 | 169,24333 Kč | 507,73 Kč |
| 5 | 159,12200 Kč | 795,61 Kč |
| 7 | 152,77571 Kč | 1 069,43 Kč |
| 10 | 146,35600 Kč | 1 463,56 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |











