
F2213/4 WH003 | |
|---|---|
DigiKey Part Number | A2213W-1-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 WH003 |
Description | HEAT SHRINK TUBE 3/4 WHT 1' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1.00' (304.80mm, 12.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 2 | 61,21000 Kč | 122,42 Kč |
| 3 | 58,30333 Kč | 174,91 Kč |
| 5 | 54,80400 Kč | 274,02 Kč |
| 7 | 52,61429 Kč | 368,30 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |






