HSTT75-C2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 310,68430 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 497
Unit Price: 2 363,60000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT75-C2

DigiKey Part Number
298-13674-ND
Manufacturer
Manufacturer Product Number
HSTT75-C2
Description
HEATSHRINK 3/4" X 100' RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65171HellermannTyton0309-65171-ND310,68430 KčSimilar
0192670275Molex497WM25013-100-ND2 363,60000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 793,21000 Kč4 793,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 793,21000 Kč
Unit Price with VAT:5 799,78410 Kč
Alternate Color
HEATSHRINK 3/4" X 100' BLACK
In-Stock: 14
Unit Price: 4 459,98000 Kč
HEATSHRINK 3/4" X 100' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 100' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 100' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 100' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 3/4" X 4' RED
In-Stock: 0
Unit Price: 237,28000 Kč
HEATSHRINK 3/4" X 200' RED
In-Stock: 0
Unit Price: