
HSTT25-C | |
|---|---|
DigiKey Part Number | 298-13644-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-C |
Description | HEATSHRINK 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1051/4 BK005 | Alpha Wire | 38 | F1051/4BK005-ND | 5 351,55000 Kč | Parametric Equivalent |
| F2211/4 BK005 | Alpha Wire | 85 | F2211/4BK005-ND | 3 696,91000 Kč | Parametric Equivalent |
| FP-301 1/4" BL 200' | 3M | 2 345 | FP014K-R75-ND | 1,28500 Kč | Parametric Equivalent |
| FP-301 1/4" BL 200' | 3M | 9 102 | FP014K-2R0-ND | 2,33920 Kč | Parametric Equivalent |
| FP-301 1/4" BL 200' | 3M | 400 | FP014K-3R0-ND | 3,21260 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,09000 Kč | 2 779,09 Kč |
| 2 | 2 718,92500 Kč | 5 437,85 Kč |
| 3 | 2 684,17333 Kč | 8 052,52 Kč |
| 5 | 2 641,04400 Kč | 13 205,22 Kč |
| 7 | 2 613,02143 Kč | 18 291,15 Kč |
| 10 | 2 583,59400 Kč | 25 835,94 Kč |
| Unit Price without VAT: | 2 779,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 362,69890 Kč |















