
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,28500 Kč | 64,25 Kč |
| 100 | 1,18010 Kč | 118,01 Kč |
| 150 | 1,12407 Kč | 168,61 Kč |
| 250 | 1,05660 Kč | 264,15 Kč |
| 350 | 1,01451 Kč | 355,08 Kč |
| 500 | 0,97178 Kč | 485,89 Kč |
| Unit Price without VAT: | 1,28500 Kč |
|---|---|
| Unit Price with VAT: | 1,55485 Kč |












