Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" BL 200'

DigiKey Part Number
FP014K-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" BL 200'
Description
HEATSHRINK 1/4"X1" BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 547
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,49920 Kč74,96 Kč
1001,37960 Kč137,96 Kč
1501,31307 Kč196,96 Kč
2501,23468 Kč308,67 Kč
3501,18609 Kč415,13 Kč
5001,13600 Kč568,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,49920 Kč
Unit Price with VAT:1,81403 Kč
Alternate Color
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 750
Unit Price: 1,52860 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
Alternate Length
HEATSHRNK 1/4"X1.5" BLK 50=50PC
In-Stock: 10150
Unit Price: 1,92340 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 2345
Unit Price: 1,28500 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 9102
Unit Price: 2,33920 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 400
Unit Price: 3,21260 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 4,01900 Kč