Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" BL 200'

DigiKey Part Number
FP014K-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" BL 200'
Description
HEATSHRNK 1/4"X1.5" BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 150
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,92340 Kč96,17 Kč
1001,77010 Kč177,01 Kč
1501,68547 Kč252,82 Kč
2501,58408 Kč396,02 Kč
3501,52146 Kč532,51 Kč
5001,45726 Kč728,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1,92340 Kč
Unit Price with VAT:2,32731 Kč
Alternate Color
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 500
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,96120 Kč
Alternate Length
HEATSHRINK 1/4"X1" BLK 50=50PC
In-Stock: 32297
Unit Price: 1,49920 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 2345
Unit Price: 1,28500 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 9102
Unit Price: 2,33920 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 400
Unit Price: 3,21260 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 950
Unit Price: 4,01900 Kč