Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" BU 200'

DigiKey Part Number
FP014B-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" BU 200'
Description
HEATSHRK FP301 1/4"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,94440 Kč97,22 Kč
1001,78900 Kč178,90 Kč
1501,70367 Kč255,55 Kč
2501,60172 Kč400,43 Kč
3501,53766 Kč538,18 Kč
5001,47280 Kč736,40 Kč
1 2501,31850 Kč1 648,12 Kč
2 5001,21259 Kč3 031,48 Kč
5 0001,12079 Kč5 603,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1,94440 Kč
Unit Price with VAT:2,35272 Kč
Alternate Color
HEATSHRNK 1/4"X1.5" BLK 50=50PC
In-Stock: 10150
Unit Price: 1,92340 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 500
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,96120 Kč
Alternate Length
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 4000
Unit Price: 1,29760 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,98120 Kč