
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,94440 Kč | 97,22 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 150 | 1,70367 Kč | 255,55 Kč |
| 250 | 1,60172 Kč | 400,43 Kč |
| 350 | 1,53766 Kč | 538,18 Kč |
| 500 | 1,47280 Kč | 736,40 Kč |
| 1 250 | 1,31850 Kč | 1 648,12 Kč |
| 2 500 | 1,21259 Kč | 3 031,48 Kč |
| 5 000 | 1,12079 Kč | 5 603,95 Kč |
| Unit Price without VAT: | 1,94440 Kč |
|---|---|
| Unit Price with VAT: | 2,35272 Kč |











