
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,92710 Kč | 292,71 Kč |
| 150 | 2,78853 Kč | 418,28 Kč |
| 250 | 2,62140 Kč | 655,35 Kč |
| 350 | 2,51677 Kč | 880,87 Kč |
| 500 | 2,41100 Kč | 1 205,50 Kč |
| 1 250 | 2,15826 Kč | 2 697,82 Kč |
| 2 500 | 1,98498 Kč | 4 962,45 Kč |
| 5 000 | 1,92577 Kč | 9 628,85 Kč |
| Unit Price without VAT: | 3,18320 Kč |
|---|---|
| Unit Price with VAT: | 3,85167 Kč |











