Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" RD 200'

DigiKey Part Number
FP014R-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" RD 200'
Description
HEATSHRK FP301 1/4"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,18320 Kč159,16 Kč
1002,92710 Kč292,71 Kč
1502,78853 Kč418,28 Kč
2502,62140 Kč655,35 Kč
3502,51677 Kč880,87 Kč
5002,41100 Kč1 205,50 Kč
1 2502,15826 Kč2 697,82 Kč
2 5001,98498 Kč4 962,45 Kč
5 0001,92577 Kč9 628,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3,18320 Kč
Unit Price with VAT:3,85167 Kč
Alternate Color
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 400
Unit Price: 3,21260 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč
Alternate Length
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 750
Unit Price: 1,52860 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 500
Unit Price: 1,94440 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 2050
Unit Price: 1,31020 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 150
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,94340 Kč