Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" RD 200'

DigiKey Part Number
FP014R-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" RD 200'
Description
HEATSHRK FP301 1/4"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,36440 Kč118,22 Kč
1002,17540 Kč217,54 Kč
1502,07040 Kč310,56 Kč
2501,94692 Kč486,73 Kč
3501,86943 Kč654,30 Kč
5001,79070 Kč895,35 Kč
1 2501,60290 Kč2 003,62 Kč
2 5001,47423 Kč3 685,57 Kč
5 0001,38902 Kč6 945,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,36440 Kč
Unit Price with VAT:2,86092 Kč
Alternate Color
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 9102
Unit Price: 2,33920 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč
Alternate Length
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 750
Unit Price: 1,52860 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 500
Unit Price: 1,94440 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 2050
Unit Price: 1,31020 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,94340 Kč