
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,52860 Kč | 76,43 Kč |
| 100 | 1,40690 Kč | 140,69 Kč |
| 150 | 1,33967 Kč | 200,95 Kč |
| 250 | 1,25988 Kč | 314,97 Kč |
| 350 | 1,20949 Kč | 423,32 Kč |
| 500 | 1,15866 Kč | 579,33 Kč |
| Unit Price without VAT: | 1,52860 Kč |
|---|---|
| Unit Price with VAT: | 1,84961 Kč |












