Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" BU 200'

DigiKey Part Number
FP014B-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" BU 200'
Description
HEATSHRK FP301 1/4"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,51600 Kč75,80 Kč
1001,39430 Kč139,43 Kč
1501,32847 Kč199,27 Kč
2501,24812 Kč312,03 Kč
3501,19869 Kč419,54 Kč
5001,14818 Kč574,09 Kč
1 2501,02773 Kč1 284,66 Kč
2 5000,94524 Kč2 363,10 Kč
5 0000,86940 Kč4 347,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,51600 Kč
Unit Price with VAT:1,83436 Kč
Alternate Color
HEATSHRINK 1/4"X1" BLK 50=50PC
In-Stock: 32297
Unit Price: 1,49920 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 750
Unit Price: 1,52860 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
Alternate Length
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 4000
Unit Price: 1,29760 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,98120 Kč