Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" BU 200'

DigiKey Part Number
FP014B-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" BU 200'
Description
HEATSHRK FP301 1/4"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,98120 Kč199,06 Kč
1003,66210 Kč366,21 Kč
1503,48707 Kč523,06 Kč
2503,27820 Kč819,55 Kč
3503,14791 Kč1 101,77 Kč
5003,01532 Kč1 507,66 Kč
1 2502,69950 Kč3 374,38 Kč
2 5002,48272 Kč6 206,80 Kč
5 0002,46227 Kč12 311,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3,98120 Kč
Unit Price with VAT:4,81725 Kč
Alternate Color
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 950
Unit Price: 4,01900 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,98120 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,98120 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,94340 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,98120 Kč
Alternate Length
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 4000
Unit Price: 1,29760 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč