
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,01900 Kč | 200,95 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 150 | 3,51927 Kč | 527,89 Kč |
| 250 | 3,30844 Kč | 827,11 Kč |
| 350 | 3,17669 Kč | 1 111,84 Kč |
| 500 | 3,04304 Kč | 1 521,52 Kč |
| Unit Price without VAT: | 4,01900 Kč |
|---|---|
| Unit Price with VAT: | 4,86299 Kč |











