
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,33920 Kč | 116,96 Kč |
| 100 | 2,15230 Kč | 215,23 Kč |
| 150 | 2,04940 Kč | 307,41 Kč |
| 250 | 1,92592 Kč | 481,48 Kč |
| 350 | 1,84963 Kč | 647,37 Kč |
| 500 | 1,77140 Kč | 885,70 Kč |
| Unit Price without VAT: | 2,33920 Kč |
|---|---|
| Unit Price with VAT: | 2,83043 Kč |











