
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,36440 Kč | 118,22 Kč |
| 100 | 2,17540 Kč | 217,54 Kč |
| 150 | 2,07040 Kč | 310,56 Kč |
| 250 | 1,94692 Kč | 486,73 Kč |
| 350 | 1,86943 Kč | 654,30 Kč |
| 500 | 1,79070 Kč | 895,35 Kč |
| 1 250 | 1,60290 Kč | 2 003,62 Kč |
| 2 500 | 1,47423 Kč | 3 685,57 Kč |
| 5 000 | 1,38902 Kč | 6 945,10 Kč |
| Unit Price without VAT: | 2,36440 Kč |
|---|---|
| Unit Price with VAT: | 2,86092 Kč |











