
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,51600 Kč | 75,80 Kč |
| 100 | 1,39430 Kč | 139,43 Kč |
| 150 | 1,32847 Kč | 199,27 Kč |
| 250 | 1,24812 Kč | 312,03 Kč |
| 350 | 1,19869 Kč | 419,54 Kč |
| 500 | 1,14818 Kč | 574,09 Kč |
| 1 250 | 1,02773 Kč | 1 284,66 Kč |
| 2 500 | 0,94524 Kč | 2 363,10 Kč |
| 5 000 | 0,86940 Kč | 4 347,00 Kč |
| Unit Price without VAT: | 1,51600 Kč |
|---|---|
| Unit Price with VAT: | 1,83436 Kč |











