
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,29760 Kč | 64,88 Kč |
| 100 | 1,19270 Kč | 119,27 Kč |
| 150 | 1,13667 Kč | 170,50 Kč |
| 250 | 1,06836 Kč | 267,09 Kč |
| 350 | 1,02591 Kč | 359,07 Kč |
| 500 | 0,98228 Kč | 491,14 Kč |
| 1 250 | 0,87957 Kč | 1 099,46 Kč |
| 2 500 | 0,80884 Kč | 2 022,10 Kč |
| 5 000 | 0,74392 Kč | 3 719,60 Kč |
| Unit Price without VAT: | 1,29760 Kč |
|---|---|
| Unit Price with VAT: | 1,57010 Kč |











