Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" WT 200'

DigiKey Part Number
FP014W-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" WT 200'
Description
HEATSHK FP301 1/4"X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,29760 Kč64,88 Kč
1001,19270 Kč119,27 Kč
1501,13667 Kč170,50 Kč
2501,06836 Kč267,09 Kč
3501,02591 Kč359,07 Kč
5000,98228 Kč491,14 Kč
1 2500,87957 Kč1 099,46 Kč
2 5000,80884 Kč2 022,10 Kč
5 0000,74392 Kč3 719,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,29760 Kč
Unit Price with VAT:1,57010 Kč
Alternate Color
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 2345
Unit Price: 1,28500 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 4000
Unit Price: 1,29760 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,29760 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,29760 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 2050
Unit Price: 1,31020 Kč
Alternate Length
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,96120 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč
HEATSHRK FP301 1/4"X4" 50=50PC
In-Stock: 0
Unit Price: 3,98120 Kč