
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,45520 Kč | 145,52 Kč |
| 150 | 1,38587 Kč | 207,88 Kč |
| 250 | 1,30356 Kč | 325,89 Kč |
| 350 | 1,25149 Kč | 438,02 Kč |
| 500 | 1,19898 Kč | 599,49 Kč |
| Unit Price without VAT: | 1,58320 Kč |
|---|---|
| Unit Price with VAT: | 1,91567 Kč |













