Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/8" RD 200'

DigiKey Part Number
FP038R-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" RD 200'
Description
HEATSHRK FP301 3/8"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,57060 Kč78,53 Kč
1001,44260 Kč144,26 Kč
1501,37327 Kč205,99 Kč
2501,29180 Kč322,95 Kč
3501,24009 Kč434,03 Kč
5001,18806 Kč594,03 Kč
1 2501,06350 Kč1 329,37 Kč
2 5000,97809 Kč2 445,22 Kč
5 0000,89955 Kč4 497,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,57060 Kč
Unit Price with VAT:1,90043 Kč
Alternate Color
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 2600
Unit Price: 1,58320 Kč
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 0
Unit Price: 1,57060 Kč
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 5
Unit Price:
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 2000
Unit Price: 1,57060 Kč
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 254
Unit Price: 1,57060 Kč
Alternate Length
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,10020 Kč
HEATSHK FP301 3/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,33960 Kč
HEATSHRK FP301 3/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,02420 Kč
HEATSHRK FP301 3/8"X2" 50=50PC
In-Stock: 1000
Unit Price: 2,46520 Kč
HEATSHRK FP301 3/8"X3" 50=50PC
In-Stock: 0
Unit Price: 3,33020 Kč