
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,39840 Kč | 69,92 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 150 | 1,22627 Kč | 183,94 Kč |
| 250 | 1,15236 Kč | 288,09 Kč |
| 350 | 1,10629 Kč | 387,20 Kč |
| 500 | 1,05998 Kč | 529,99 Kč |
| Unit Price without VAT: | 1,39840 Kč |
|---|---|
| Unit Price with VAT: | 1,69206 Kč |














