
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,42780 Kč | 71,39 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 150 | 1,25007 Kč | 187,51 Kč |
| 250 | 1,17504 Kč | 293,76 Kč |
| 350 | 1,12849 Kč | 394,97 Kč |
| 500 | 1,08098 Kč | 540,49 Kč |
| Unit Price without VAT: | 1,42780 Kč |
|---|---|
| Unit Price with VAT: | 1,72764 Kč |











