Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" RD 500'

DigiKey Part Number
FP018R-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" RD 500'
Description
HEATSHRK FP301 1/8"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,17120 Kč108,56 Kč
1001,99690 Kč199,69 Kč
1501,90100 Kč285,15 Kč
2501,78652 Kč446,63 Kč
3501,71583 Kč600,54 Kč
5001,64330 Kč821,65 Kč
1 2501,47120 Kč1 839,00 Kč
2 5001,35303 Kč3 382,57 Kč
5 0001,26408 Kč6 320,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,17120 Kč
Unit Price with VAT:2,62715 Kč
Alternate Color
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,17120 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,17120 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,19220 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,17120 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 50
Unit Price: 2,19220 Kč
Alternate Length
HEATSHRNK 1/8"X0.75" RED 50=50PC
In-Stock: 5200
Unit Price: 1,23040 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 1050
Unit Price: 1,03320 Kč
HEATSHRK FP301 1/8"X1" 50=50PC
In-Stock: 450
Unit Price: 1,42780 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,79740 Kč
HEATSHRK FP301 1/8"X3" 50=50PC
In-Stock: 0
Unit Price: 2,90200 Kč