
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,17120 Kč | 108,56 Kč |
| 100 | 1,99690 Kč | 199,69 Kč |
| 150 | 1,90100 Kč | 285,15 Kč |
| 250 | 1,78652 Kč | 446,63 Kč |
| 350 | 1,71583 Kč | 600,54 Kč |
| 500 | 1,64330 Kč | 821,65 Kč |
| 1 250 | 1,47120 Kč | 1 839,00 Kč |
| 2 500 | 1,35303 Kč | 3 382,57 Kč |
| 5 000 | 1,26408 Kč | 6 320,40 Kč |
| Unit Price without VAT: | 2,17120 Kč |
|---|---|
| Unit Price with VAT: | 2,62715 Kč |













