Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" RD 1000'

DigiKey Part Number
FP116R-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" RD 1000'
Description
HEATSHRK FP301 1/16"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,96540 Kč98,27 Kč
1001,80790 Kč180,79 Kč
1501,72187 Kč258,28 Kč
2501,61852 Kč404,63 Kč
3501,55446 Kč544,06 Kč
5001,48876 Kč744,38 Kč
1 2501,33278 Kč1 665,98 Kč
2 5001,22586 Kč3 064,65 Kč
5 0001,13414 Kč5 670,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,96540 Kč
Unit Price with VAT:2,37813 Kč
Alternate Color
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 800
Unit Price: 2,56600 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96960 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96960 Kč
HEATSHRK FP301 1/16"X2" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
Alternate Length
HEATSHK FP301 1/16"X0.5" 50=50PC
In-Stock: 5200
Unit Price: 0,89880 Kč
HEATSHRK 1/16"X0.75" RED 50=50PC
In-Stock: 450
Unit Price: 1,13800 Kč
HEATSHRK FP301 1/16"X1" 50=50PC
In-Stock: 600
Unit Price: 1,31020 Kč
HEATSHK FP301 1/16"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,64200 Kč
HEATSHRK FP301 1/16"X3" 50=50PC
In-Stock: 2500
Unit Price: 2,60380 Kč