
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,97860 Kč | 48,93 Kč |
| 100 | 0,89870 Kč | 89,87 Kč |
| 150 | 0,85533 Kč | 128,30 Kč |
| 250 | 0,80380 Kč | 200,95 Kč |
| 350 | 0,77211 Kč | 270,24 Kč |
| 500 | 0,73912 Kč | 369,56 Kč |
| Unit Price without VAT: | 0,97860 Kč |
|---|---|
| Unit Price with VAT: | 1,18411 Kč |












