
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,96600 Kč | 48,30 Kč |
| 100 | 0,89030 Kč | 89,03 Kč |
| 150 | 0,84693 Kč | 127,04 Kč |
| 250 | 0,79624 Kč | 199,06 Kč |
| 350 | 0,76491 Kč | 267,72 Kč |
| 500 | 0,73284 Kč | 366,42 Kč |
| 1 250 | 0,65581 Kč | 819,76 Kč |
| 2 500 | 0,60323 Kč | 1 508,08 Kč |
| 5 000 | 0,55477 Kč | 2 773,85 Kč |
| Unit Price without VAT: | 0,96600 Kč |
|---|---|
| Unit Price with VAT: | 1,16886 Kč |











